+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBL15FR/S

Electric screwdriver; brushless,electric,linear,industrial


Manufacturer: KOLVER

Manufacturer part number:
KBL15FR/S
TME Symbol:
KOLV-KBL15FR/S

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
brushless, electric, industrial, linear
Torque
0.4...1.5Nm
Operating modes
screwdriving
Standard equipment
mains cable ESD
Related items
KOLV-EDU1BL/SG
Rotational rate/speed
650...1000rpm
Net weight
0.5kg
Tools application
  • cleanroom
  • on assembly lines for large scale production
Screwdriver features
  • continuous regulation of revolutions on controller
  • ESD enclosure
  • high efficiency
  • low vibration level
  • no coal dust or other impurities emission
  • start by means of lever
Gross weight973 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
KBL15FR/S
1 in TME stock
Net price for quantities from 1 pcs - 775.74 USDGross price for quantities from 1 pcs - 775.74 USD
Net price for quantities from 3 pcs - 720.33 USDGross price for quantities from 3 pcs - 720.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.