+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120638/FR

Electric screwdriver; electric,linear,industrial; 0.9÷3.8Nm

Manufacturer: KOLVER

Manufacturer part number:
120638/FR
TME Symbol:
KOLV-RAF38NS/FR

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, linear
Torque
0.9...3.8Nm
Screws range
up to M5
Operating modes
screwdriving
Standard equipment
mains cable ESD
Rotational rate/speed
650rpm
Net weight
650g
Supply voltage
  • 30V
Screwdriver features
  • coupling turns off the motor after reaching preset tightening torque
  • ESD enclosure
  • start by means of lever
  • torque is adjusted by means of a knob with a scale and locking ring placed on the screwdriver head
Gross weight970.6 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
120638/FR
4 in TME stock
Net price for quantities from 1 pcs - 634.50 USDGross price for quantities from 1 pcs - 634.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.