+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

010312

Tool balancer; 1÷2kg


Manufacturer: KOLVER

Manufacturer part number:
010312
TME Symbol:
KOLV-TECBA2

Specification

Manufacturer
KOLVER
Type of power tool accessories
Tool balancer
Tools application
for hanging tools, eg. electric or pneumatic screwdrivers over a workbench
Lifting height
1.6m
Force
1...2kg
Tools features
  • counterbalancing weight of tools
  • lightening
  • the limit position is protected by a rubber bumper
Gross weight754.1 g

WATCH VIDEO

See other products in this category: Power Tools - Parts and Accessories KOLVER,
*
010312
8 in TME stock
Net price for quantities from 1 pcs - 68.35 USDGross price for quantities from 1 pcs - 68.35 USD
Net price for quantities from 3 pcs - 63.80 USDGross price for quantities from 3 pcs - 63.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.