+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KISTENBERG
Alternative designations: 5905197273303
Manufacturer | KISTENBERG | |
Type of container | chest | |
Kind of container | tool case | |
Colour | black-grey | |
Material | polymer | |
Manufacturer series | OPTIMA | |
Body dimensions | 470x256x238mm | |
Force | 13kg | |
Trade name | OPTIMA 50 |