+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KOPA5530BM-4C

Chest; tool case; black-grey; polymer; OPTIMA; 540x278x269mm; 20kg


Manufacturer: KISTENBERG

Manufacturer part number:
KOPA5530BM-4C

Alternative designations: 5905197273358

TME Symbol:
KOPA5530BM-4C

Specification

Manufacturer
KISTENBERG
Type of container
chest
Kind of container
tool case
Colour
black-grey
Material
polymer
Manufacturer series
OPTIMA
Body dimensions
540x278x269mm
Force
20kg
Trade name
OPTIMA 55
Case features
  • carrying handle
  • metal latches
  • organiser in the lid
  • removable box 6x
  • tool tray
Gross weight2.3296 kg
EAN code5905197273358

WATCH VIDEO

See other products in this category: Tool bags and cases KISTENBERG,
See other products from this series.:
*
KOPA5530BM-4C
9 in TME stock
Net price for quantities from 1 pcs - 26.44 USDGross price for quantities from 1 pcs - 26.44 USD
Net price for quantities from 3 pcs - 23.14 USDGross price for quantities from 3 pcs - 23.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.