+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KP-1608ID

LED; red; SMD; 0603; 5÷12mcd; 2÷2.5VDC; 1.6x0.8x1.1mm; 160°; 20mA


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KP-1608ID
TME Symbol:
KP-1608ID

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
5...12mcd
Operating voltage
2...2.5V DC
Dimensions
1.6x0.8x1.1mm
Viewing angle
160°
LED current
20mA
Wavelength
617nm
LED lens
diffused, red
Power
75mW
Front
flat
Gross weight0.018 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KP-1608ID
5770 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs