+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Luminosity | 10...22mcd | |
Operating voltage | 1.75...2.2V DC | |
Dimensions | 1.6x0.8x1.1mm | |
Viewing angle | 120° | |
LED current | 2mA | |
Wavelength | 630nm | |
LED lens | transparent | |
Power | 75mW | |
Front | flat |