+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

KP-1608P1C

Phototransistor; SMD; 940nm; 30V; 120°; Lens: transparent


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KP-1608P1C
TME Symbol:
KP-1608P1C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of photoelement
phototransistor
Mounting
SMD
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
Viewing angle
120°
LED lens
transparent
Gross weight0.014 g
See other products in this category: Phototransistors KINGBRIGHT ELECTRONIC,
*
KP-1608P1C
9990 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs