+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KP-3216P3C

Phototransistor; 1206; SMD; 940nm; 30V; 120°; Lens: transparent


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KP-3216P3C
TME Symbol:
KP-3216P3C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of photoelement
phototransistor
Case - inch
1206
Mounting
SMD
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
Viewing angle
120°
LED lens
transparent
Gross weight0.017 g
See other products in this category: Phototransistors KINGBRIGHT ELECTRONIC,
*
KP-3216P3C
6156 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs