+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KP-3216SGC

LED; green; SMD; 1206; 3.2÷12.5mcd; 2.2÷2.5VDC; 3.2x1.6x1.1mm; 120°

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KP-3216SGC
TME Symbol:
KP-3216SGC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
3.2...12.5mcd
Operating voltage
2.2...2.5V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
120°
LED current
20mA
Wavelength
565nm
LED lens
transparent
Power
62.5mW
Front
flat
Gross weight0.019 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KP-3216SGC
47510 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 30 pcs - 0.09 USDGross price for quantities from 30 pcs - 0.09 USD
Net price for quantities from 40 pcs - 0.09 USDGross price for quantities from 40 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 600 pcs - 0.08 USDGross price for quantities from 600 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcsCardboard = 30 000 pcsCardboard = 60 000 pcs