+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESPE | |
Type of connection cable | mains DC | |
Cable structure | 2x0.52mm2 | |
Number of cores | 2 | |
Core section | 0.52mm2 | |
Length of metal part | 11mm | |
Connector variant | straight | |
Insulation colour | black | |
Rated voltage | 60V | |
Max. operating current | 3A | |
Cable length | 2m | |
Operating temperature | -25...70°C | |
Kind of core | Cu | |
Core diameter | 20AWG | |
Wire cross-section shape | round | |
Wire insulation material | PVC | |
Connector colour | black | |
Contact plating | nickel plated | |
Cable external diameter | 4mm |