+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red/green | |
Mounting | SMD | |
Case - inch | 0805 | |
Operating voltage | 1.95...2.5/2.1...2.5V DC | |
Dimensions | 2x1.25x1.1mm | |
Viewing angle | 150° | |
LED current | 20mA | |
Wavelength | 570nm, 630nm | |
LED lens | transparent | |
LED version | bicolour, bipolar | |
Luminosity of red colour | 120...200mcd | |
Luminosity of green colour | 20...55mcd |