+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red/green | |
Mounting | SMD | |
Case - inch | 1104 | |
Operating voltage | 2...2.5/2.2...2.5V DC | |
Dimensions | 3x2x1mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 568nm, 625nm | |
LED lens | transparent | |
LED version | bicolour | |
Luminosity of red colour | 4...12mcd | |
Luminosity of green colour | 4...12mcd |