+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-3227SP1C

Phototransistor; SMD; 580nm; 60V; 120°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPS-3227SP1C
TME Symbol:
KPS-3227SP1C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of photoelement
phototransistor
Mounting
SMD
Wavelength of peak sensitivity
580nm
Collector-emitter voltage
60V
Viewing angle
120°
Gross weight0.035 g
Certificates
See other products in this category: Phototransistors KINGBRIGHT ELECTRONIC,
*
KPS-3227SP1C
12130 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 20 pcs - 0.49 USDGross price for quantities from 20 pcs - 0.49 USD
Net price for quantities from 30 pcs - 0.47 USDGross price for quantities from 30 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 400 pcs - 0.39 USDGross price for quantities from 400 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs