+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of photoelement | photodiode | |
Mounting | SMD | |
Wavelength | 470nm, 560nm, 630nm | |
Viewing angle | 65° | |
Dimensions | 5.12x3x1.1mm | |
Photoreceiver features | 3 channels |