+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPT-1608CGCK

LED; green; SMD; 0603; 20÷50mcd; 2.1÷2.5VDC; 1.6x0.8x0.75mm; 120°

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPT-1608CGCK
TME Symbol:
KPT-1608CGCK

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0603
Luminosity
20...50mcd
Operating voltage
2.1...2.5V DC
Dimensions
1.6x0.8x0.75mm
Viewing angle
120°
LED current
20mA
Wavelength
570nm
LED lens
transparent
Kind of package
reel
Power
75mW
Front
flat
Gross weight0.025 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPT-1608CGCK
41588 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs