+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - mm | 1608 | |
Luminosity | 120...220mcd | |
Operating voltage | 2.65...3V DC | |
Dimensions | 1.6x0.8mm | |
Viewing angle | 60° | |
LED current | 2mA | |
Wavelength | 525nm | |
LED lens | transparent | |
Power | 75mW | |
Front | convex | |
Operating temperature | -40...85°C |