+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KS280-12280

Motor: DC; Usup: 12VDC; 6900rpm; Ø24.2x30.5mm; -40÷60°C; L: 45mm


Manufacturer: KYSAN ELECTRONICS

Manufacturer part number:
KS280-12280
TME Symbol:
KS280-12280

Specification

Manufacturer
KYSAN ELECTRONICS
Type of motor
DC
Nominal rotational speed
6900rpm
Body dimensions
Ø24.2x30.5mm
Operating temperature
-40...60°C
Shaft length
45mm
Operating voltage
8.5...15.5V DC
Supply voltage
  • 12V DC
Dimensions
Gross weight39.945 g
Certificates
See other products in this category: Electric Motors KYSAN ELECTRONICS,
*
KS280-12280
200 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
Net price for quantities from 25 pcs - 3.78 USDGross price for quantities from 25 pcs - 3.78 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 400 pcs