+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSM32-3020

Chest; tool case; black-red; SMART; 328x178x160mm; 6kg; SMART 32


Manufacturer: KISTENBERG

Manufacturer part number:
KSM32-3020

Alternative designations: 5905197277325

TME Symbol:
KSM32-3020

Specification

Manufacturer
KISTENBERG
Type of container
chest
Kind of container
tool case
Colour
black-red
Manufacturer series
SMART
Body dimensions
328x178x160mm
Force
6kg
Trade name
SMART 32
Case features
  • ABS latches
  • carrying handle
Gross weight476 g
EAN code5905197277325

WATCH VIDEO

See other products in this category: Tool bags and cases KISTENBERG,
See other products from this series.:
*
KSM32-3020
23 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 3 pcs - 3.56 USDGross price for quantities from 3 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.