+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1020-19

Wrench: combination swivel head socket; with joint; 19mm

Manufacturer: KING TONY

Manufacturer part number:
1020-19
TME Symbol:
KT-1020-19

Specification

Manufacturer
KING TONY
Type of wrench
combination swivel head socket
Kind of wrench
with joint
Spanner size
19mm
Material
Chrom-vanadium steel
Length
0.25m
Key features
chrome plated key surface
Gross weight295.4 g
See other products in this category: Socket Wrenches KING TONY,
*
1020-19
3 in TME stock
Net price for quantities from 1 pcs - 16.73 USDGross price for quantities from 1 pcs - 16.73 USD
Net price for quantities from 3 pcs - 16.08 USDGross price for quantities from 3 pcs - 16.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 4 pcs