+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1080-08

Wrench: socket spanner; L-type; HEX 8mm; L: 120mm


Manufacturer: KING TONY

Manufacturer part number:
1080-08
TME Symbol:
KT-1080-08

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 8mm
Length
120mm
Conform to the norm
ISO 2236
Key features
chrome plated key surface
Gross weight74.3 g
See other products in this category: Socket Wrenches KING TONY,
*
1080-08
2 in TME stock
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 3 pcs - 7.73 USDGross price for quantities from 3 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.