+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1080-14

Wrench: socket spanner; L-type; HEX 14mm; L: 160mm


Manufacturer: KING TONY

Manufacturer part number:
1080-14
TME Symbol:
KT-1080-14

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 14mm
Length
160mm
Conform to the norm
ISO 2236
Key features
chrome plated key surface
Gross weight189.5 g
See other products in this category: Socket Wrenches KING TONY,
*
1080-14
0 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 3 pcs - 11.73 USDGross price for quantities from 3 pcs - 11.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.