+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1080-23

Wrench: socket spanner; L-type; HEX 23mm; L: 255mm


Manufacturer: KING TONY

Manufacturer part number:
1080-23
TME Symbol:
KT-1080-23

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 23mm
Length
255mm
Conform to the norm
ISO 2236
Key features
chrome plated key surface
Gross weight724.8 g
See other products in this category: Socket Wrenches KING TONY,
*
1080-23
0 in TME stock
Net price for quantities from 1 pcs - 25.23 USDGross price for quantities from 1 pcs - 25.23 USD
Net price for quantities from 4 pcs - 24.26 USDGross price for quantities from 4 pcs - 24.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.