+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084-14

Wrench: socket spanner; 12-angles,L-type; 14mm; L: 260mm

Manufacturer: KING TONY

Manufacturer part number:
1084-14
TME Symbol:
KT-1084-14

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
12-angles, L-type
Socket size
14mm
Length
260mm
Gross weight340 g
See other products in this category: Socket Wrenches KING TONY,
*
1084-14
0 in TME stock
Net price for quantities from 1 pcs - 13.74 USDGross price for quantities from 1 pcs - 13.74 USD
Net price for quantities from 3 pcs - 12.72 USDGross price for quantities from 3 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.