+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1215MR

Wrench: combination spanner-set; 14pcs.


Manufacturer: KING TONY

Manufacturer part number:
1215MR
TME Symbol:
KT-1215MR

Specification

Manufacturer
KING TONY
Type of wrench
combination spanner - set
Kind of package
case
Quantity in set/package
14pcs.
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 19mm
  • 21mm
  • 22mm
  • 24mm
Gross weight1.9051 kg
See other products in this category: Wrenches Sets KING TONY,
*
1215MR
1 in TME stock
Net price for quantities from 1 set - 101.60 USDGross price for quantities from 1 set - 101.60 USD
Net price for quantities from 3 set - 97.70 USDGross price for quantities from 3 set - 97.70 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.