+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12A0MRN

Wrench: combination spanner-set; long; 10pcs.


Manufacturer: KING TONY

Manufacturer part number:
12A0MRN
TME Symbol:
KT-12A0MRN

Specification

Manufacturer
KING TONY
Type of wrench
combination spanner - set
Kind of package
case
Version
long
Quantity in set/package
10pcs.
Spanner size
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight1.4688 kg
See other products in this category: Wrenches Sets KING TONY,
*
12A0MRN
1 in TME stock
Net price for quantities from 1 set - 100.88 USDGross price for quantities from 1 set - 100.88 USD
Net price for quantities from 3 set - 97.00 USDGross price for quantities from 3 set - 97.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.