+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12B4MRN

Wrench: combination spanner-set; long; 24pcs.


Manufacturer: KING TONY

Manufacturer part number:
12B4MRN
TME Symbol:
KT-12B4MRN

Specification

Manufacturer
KING TONY
Type of wrench
combination spanner - set
Kind of package
case
Version
long
Quantity in set/package
24pcs.
Spanner size
  • 6mm
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 23mm
  • 24mm
  • 25mm
  • 26mm
  • 27mm
  • 28mm
  • 29mm
  • 30mm
  • 32mm
Gross weight7 kg
See other products in this category: Wrenches Sets KING TONY,
*
12B4MRN
0 in TME stock
Net price for quantities from 1 set - 386.25 USDGross price for quantities from 1 set - 386.25 USD
Net price for quantities from 4 set - 371.39 USDGross price for quantities from 4 set - 371.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.