+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12D06MRS

Wrench: combination spanner-set; 6pcs.


Manufacturer: KING TONY

Manufacturer part number:
12D06MRS
TME Symbol:
KT-12D06MRS

Specification

Manufacturer
KING TONY
Type of wrench
combination spanner - set
Kind of package
bag
Quantity in set/package
6pcs.
Spanner size
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
Gross weight640.3 g
See other products in this category: Wrenches Sets KING TONY,
*
12D06MRS
1 in TME stock
Net price for quantities from 1 set - 38.98 USDGross price for quantities from 1 set - 38.98 USD
Net price for quantities from 3 set - 37.48 USDGross price for quantities from 3 set - 37.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.