+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12D12MRS

Wrench: combination spanner-set; 12pcs.


Manufacturer: KING TONY

Manufacturer part number:
12D12MRS
TME Symbol:
KT-12D12MRS

Specification

Manufacturer
KING TONY
Type of wrench
combination spanner - set
Kind of package
bag
Quantity in set/package
12pcs.
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 22mm
Gross weight1.3418 kg
See other products in this category: Wrenches Sets KING TONY,
*
12D12MRS
1 in TME stock
Net price for quantities from 1 set - 92.67 USDGross price for quantities from 1 set - 92.67 USD
Net price for quantities from 3 set - 89.10 USDGross price for quantities from 3 set - 89.10 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.