+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1360552P

Screwdriver bit; Phillips,slot; PH2,5.5x1mm; 1/4"; double-sided

Manufacturer: KING TONY

Manufacturer part number:
1360552P
TME Symbol:
KT-1360552P

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Phillips, slot
Bit size
PH2, 5.5x1mm
Holder socket size - inch
1/4"
Overall length
60mm
Version
double-sided
Gross weight12.6 g
See other products in this category: Screwdriver Bits KING TONY,
*
1360552P
9 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 3 pcs - 1.20 USDGross price for quantities from 3 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBlister = 10 pcs