+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1360552Z

Screwdriver bit; Pozidriv®,slot; PZ2,5.5x1mm; 1/4"; double-sided


Manufacturer: KING TONY

Manufacturer part number:
1360552Z
TME Symbol:
KT-1360552Z

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Pozidriv®, slot
Bit size
PZ2, 5.5x1mm
Holder socket size - inch
1/4"
Overall length
60mm
Version
double-sided
Gross weight10 g
See other products in this category: Screwdriver Bits KING TONY,
*
1360552Z
0 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 3 pcs - 1.18 USDGross price for quantities from 3 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.