+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14321815

Screwdriver: precision; slot; 1.8x0.27mm; Blade length: 40mm


Manufacturer: KING TONY

Manufacturer part number:
14321815
TME Symbol:
KT-14321815

Specification

Manufacturer
KING TONY
Type of screwdriver
precision
Kind of bit
slot
Bit size
1.8x0.27mm
Blade length
40mm
Conform to the norm
DIN 5263
Gross weight11.2 g
See other products in this category: Precision Screwdrivers KING TONY,
*
14321815
10 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 3 pcs - 3.94 USDGross price for quantities from 3 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.