+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14331002

Screwdriver: precision; Torx®; TX10; 50mm


Manufacturer: KING TONY

Manufacturer part number:
14331002
TME Symbol:
KT-14331002

Specification

Manufacturer
KING TONY
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX10
Blade length
50mm
Gross weight19.7 g
See other products in this category: Precision Screwdrivers KING TONY,
*
14331002
1 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 3 pcs - 3.53 USDGross price for quantities from 3 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.