+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

168007H

Screwdriver bit; hex key; HEX 7mm; Socket size: 10mm


Manufacturer: KING TONY

Manufacturer part number:
168007H
TME Symbol:
KT-168007H

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 7mm
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
80mm
Gross weight50 g
See other products in this category: Screwdriver Bits KING TONY,
*
168007H
0 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 3 pcs - 2.36 USDGross price for quantities from 3 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.