+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

168010U

Screwdriver bit; Torx® with protection; T10H; Socket size: 10mm


Manufacturer: KING TONY

Manufacturer part number:
168010U
TME Symbol:
KT-168010U

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T10H
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
80mm
Gross weight45.34 g
See other products in this category: Screwdriver Bits KING TONY,
*
168010U
5 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts