+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

168060T

Screwdriver bit; Torx®; TX60; Socket size: 10mm; Overall len: 80mm

Manufacturer: KING TONY

Manufacturer part number:
168060T
TME Symbol:
KT-168060T

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX60
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
80mm
Gross weight70 g
See other products in this category: Screwdriver Bits KING TONY,
*
168060T
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 3 pcs - 3.58 USDGross price for quantities from 3 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.