+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

183608H

Screwdriver bit; hex key; HEX 8mm; 5/16"; Overall len: 36mm


Manufacturer: KING TONY

Manufacturer part number:
183608H
TME Symbol:
KT-183608H

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 8mm
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
36mm
Gross weight15.036 g
See other products in this category: Screwdriver Bits KING TONY,
*
183608H
14 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs