+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

183614H

Screwdriver bit; hex key; HEX 14mm; 5/16"; Overall len: 36mm


Manufacturer: KING TONY

Manufacturer part number:
183614H
TME Symbol:
KT-183614H

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 14mm
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
36mm
Gross weight31.73 g
See other products in this category: Screwdriver Bits KING TONY,
*
183614H
4 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 3 pcs - 2.16 USDGross price for quantities from 3 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 12 pcs