+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

183635T

Screwdriver bit; Torx®; TX35; 5/16"; Overall len: 36mm


Manufacturer: KING TONY

Manufacturer part number:
183635T
TME Symbol:
KT-183635T

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX35
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
36mm
Gross weight12.58 g
See other products in this category: Screwdriver Bits KING TONY,
*
183635T
8 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs