+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19101011

Wrench: socket spanner; with joint; 10mm,11mm; L: 200mm


Manufacturer: KING TONY

Manufacturer part number:
19101011
TME Symbol:
KT-19101011

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Length
0.2m
Key features
chrome plated key surface
Spanner size
  • 10mm
  • 11mm
Gross weight112.1 g
See other products in this category: Socket Wrenches KING TONY,
*
19101011
3 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 3 pcs - 11.25 USDGross price for quantities from 3 pcs - 11.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.