+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19101719

Wrench: socket spanner; with joint; 17mm,19mm; L: 260mm

Manufacturer: KING TONY

Manufacturer part number:
19101719
TME Symbol:
KT-19101719

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Length
260mm
Key features
chrome plated key surface
Spanner size
  • 17mm
  • 19mm
Gross weight335.3 g
See other products in this category: Socket Wrenches KING TONY,
*
19101719
1 in TME stock
Net price for quantities from 1 pcs - 15.45 USDGross price for quantities from 1 pcs - 15.45 USD
Net price for quantities from 3 pcs - 14.31 USDGross price for quantities from 3 pcs - 14.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts