+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19102022

Wrench: socket spanner; with joint; 20mm,22mm; L: 305mm

Manufacturer: KING TONY

Manufacturer part number:
19102022
TME Symbol:
KT-19102022

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Length
305mm
Key features
chrome plated key surface
Spanner size
  • 20mm
  • 22mm
Gross weight600 g
See other products in this category: Socket Wrenches KING TONY,
*
19102022
0 in TME stock
Net price for quantities from 1 pcs - 35.33 USDGross price for quantities from 1 pcs - 35.33 USD
Net price for quantities from 3 pcs - 32.72 USDGross price for quantities from 3 pcs - 32.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.