+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19102123

Wrench: socket spanner; with joint; 21mm,23mm; L: 305mm

Manufacturer: KING TONY

Manufacturer part number:
19102123
TME Symbol:
KT-19102123

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Length
305mm
Key features
chrome plated key surface
Spanner size
  • 21mm
  • 23mm
Gross weight640 g
See other products in this category: Socket Wrenches KING TONY,
*
19102123
0 in TME stock
Net price for quantities from 1 pcs - 36.33 USDGross price for quantities from 1 pcs - 36.33 USD
Net price for quantities from 3 pcs - 33.64 USDGross price for quantities from 3 pcs - 33.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.