+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2221-02

Extension; 1/4"; Chrom-vanadium steel; 50mm


Manufacturer: KING TONY

Manufacturer part number:
2221-02
TME Symbol:
KT-2221-02

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Length
50mm
Gross weight20 g
See other products in this category: Socket Wrenches KING TONY,
*
2221-02
0 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 3 pcs - 2.27 USDGross price for quantities from 3 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.