+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

223008M

Socket: 12-angles; socket spanner; 8mm; 1/4"; long

Manufacturer: KING TONY

Manufacturer part number:
223008M
TME Symbol:
KT-223008M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
8mm
Holder socket size - inch
1/4"
Socket length
50mm
Version
long
Gross weight23.86 g
See other products in this category: Socket Wrenches KING TONY,
*
223008M
17 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 3 pcs - 2.51 USDGross price for quantities from 3 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.