+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2293-02

Extension; 1/4"; 50mm


Manufacturer: KING TONY

Manufacturer part number:
2293-02
TME Symbol:
KT-2293-02

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
1/4"
Length
50mm
Gross weight24.932 g
See other products in this category: Socket Wrenches KING TONY,
*
2293-02
1 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts