+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2311-18

Extension; 1/4"; flexible; 450mm


Manufacturer: KING TONY

Manufacturer part number:
2311-18
TME Symbol:
KT-2311-18

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
1/4"
Version
flexible
Length
0.45m
Gross weight120 g
See other products in this category: Socket Wrenches KING TONY,
*
2311-18
0 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 3 pcs - 12.01 USDGross price for quantities from 3 pcs - 12.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.