+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

237508M

Socket: Torx®; socket spanner; E8; square; 1/4"; 24mm; short


Manufacturer: KING TONY

Manufacturer part number:
237508M
TME Symbol:
KT-237508M

Specification

Manufacturer
KING TONY
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E8
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
24mm
Version
short
Gross weight20 g
See other products in this category: Socket Wrenches KING TONY,
*
237508M
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 3 pcs - 2.04 USDGross price for quantities from 3 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.