+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

253506M

Socket: 6-angles; socket spanner; HEX 6mm; 1/4"; short,impact


Manufacturer: KING TONY

Manufacturer part number:
253506M
TME Symbol:
KT-253506M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 6mm
Holder socket size - inch
1/4"
Socket length
23mm
Material
Chrom-molybdenum steel
Version
impact, short
Gross weight13.66 g
See other products in this category: Socket Wrenches KING TONY,
*
253506M
8 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 3 pcs - 2.00 USDGross price for quantities from 3 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.