+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2769-55P

Wrench: rattle; 1/4"; 140mm; Teeth: 24


Manufacturer: KING TONY

Manufacturer part number:
2769-55P
TME Symbol:
KT-2769-55P

Specification

Manufacturer
KING TONY
Type of wrench
rattle
Holder socket size - inch
1/4"
Length
140mm
Number of teeth
24
Gross weight130 g
See other products in this category: Socket Wrenches KING TONY,
*
2769-55P
0 in TME stock
Net price for quantities from 1 pcs - 29.73 USDGross price for quantities from 1 pcs - 29.73 USD
Net price for quantities from 3 pcs - 28.59 USDGross price for quantities from 3 pcs - 28.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.